- Home ›
- All Products›
- SFE1J
SFE1J
Diotec Semiconductors
Diode - Superfast - Melf - 600V - 1A - 75ns
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - Melf - 600V - 1A - 75ns
Search Keywords: SFE1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SFE1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5,000
$0.0630
10,000
$0.0601
25,000
$0.0566
50,000
$0.0557
100,000
$0.0542
150,000
$0.0534
250,000 +
$0.0526
Click for Quote
Log in
to unlock special pricing