- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SD101CW
Diotec Semiconductors
SD101CW
Schottky - SOD-123F - 40V - 15mA - 125°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SOD-123F - 40V - 15mA - 125°C
Search Keywords: SD101CW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SD101CW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SD101CW RoHS compliant?
Yes, SD101CW is RoHS compliant.
What is the lead time for SD101CW?
The standard lead time for SD101CW is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
3,000
$0.0748
6,000
$0.0681
12,000
$0.0554
27,000
$0.0488
51,000
$0.0487
102,000
$0.0486
150,000
$0.0484
252,000 +
$0.0483
Click for Quote
Log in
to unlock special pricing