- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SBX2545-3G
SBX2545-3G
Diotec Semiconductors
Schottky - D5.4x7.5_LowRth - 45V - 25A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - D5.4x7.5_LowRth - 45V - 25A - 150°C
Search Keywords: SBX25453G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SBX2545-3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Supplier Standard Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.3112
1,250
$0.2452
2,500
$0.2345
5,000
$0.2279
7,500
$0.2216
25,000
$0.2022
50,000 +
$0.2017
Click for Quote
Log in
to unlock special pricing