- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SBJ1845
Diotec Semiconductors
SBJ1845
Schottky Diode - ITO-220AC - 45V - 18A
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Schottky Diode - ITO-220AC - 45V - 18A
Search Keywords: SBJ1845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SBJ1845
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is SBJ1845 RoHS compliant?
Yes, SBJ1845 is RoHS compliant.
What is the lead time for SBJ1845?
The standard lead time for SBJ1845 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$0.3535
500
$0.2965
3,000
$0.2626
5,000
$0.2459
8,000
$0.2392
25,000
$0.2297
50,000 +
$0.2263
Click for Quote
Log in
to unlock special pricing