- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SBCW80170
Diotec Semiconductors
SBCW80170
Schottky - TO-247-3L_short_lead - 170V - 80A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Schottky - TO-247-3L_short_lead - 170V - 80A - 175°C
Search Keywords: SBCW80170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SBCW80170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Supplier's Standard Package:
30
Product Guides
+
Frequently Asked Questions
Is SBCW80170 RoHS compliant?
Yes, SBCW80170 is RoHS compliant.
What is the lead time for SBCW80170?
The standard lead time for SBCW80170 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
30
$1.70
120
$1.39
270
$1.38
510
$1.32
1,020
$1.27
2,520
$1.21
5,010
$1.18
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing