- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SBCT2020
Diotec Semiconductors
SBCT2020
Schottky - TO-220AB - 20V - 20A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Schottky - TO-220AB - 20V - 20A - 150°C
Search Keywords: SBCT2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SBCT2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is SBCT2020 RoHS compliant?
Yes, SBCT2020 is RoHS compliant.
What is the lead time for SBCT2020?
The standard lead time for SBCT2020 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.5215
500
$0.4238
1,000
$0.4048
2,500
$0.3874
5,000
$0.3529
7,500
$0.3520
10,000
$0.3435
15,000 +
$0.3426
Click for Quote
Log in
to unlock special pricing