- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SBCT1060
SBCT1060
Diotec Semiconductors
Schottky - TO-220AB - 60V - 10A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - TO-220AB - 60V - 10A - 150°C
Search Keywords: SBCT1060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SBCT1060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.4313
500
$0.3505
1,000
$0.3496
3,000
$0.3204
5,000
$0.2919
8,000
$0.2912
15,000
$0.2841
25,000 +
$0.2804
Click for Quote
Log in
to unlock special pricing