- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SBCT1040
Diotec Semiconductors
SBCT1040
Schottky - TO-220AB - 40V - 10A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Schottky - TO-220AB - 40V - 10A - 150°C
Search Keywords: SBCT1040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SBCT1040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is SBCT1040 RoHS compliant?
Yes, SBCT1040 is RoHS compliant.
What is the lead time for SBCT1040?
The standard lead time for SBCT1040 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$0.4313
500
$0.3505
1,000
$0.3496
2,500
$0.3204
5,000
$0.2919
7,500
$0.2912
10,000
$0.2905
15,000 +
$0.2841
Click for Quote
Log in
to unlock special pricing