- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SB8100
SB8100
Diotec Semiconductors
Schottky - D5.4x7.5 - 100V - 8A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - D5.4x7.5 - 100V - 8A - 150°C
Search Keywords: SB8100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SB8100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,250
can ship
Minimum Order Quantity:
1250
Order Increment:
1250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$0.2617
2,500
$0.1699
5,000
$0.1686
7,500
$0.1678
10,000
$0.1674
25,000
$0.1670
50,000
$0.1665
100,000 +
$0.1661
Click for Quote
Log in
to unlock special pricing