- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SB5H150
Diotec Semiconductors
SB5H150
Schottky - DO-201 - 150V - 5A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Schottky - DO-201 - 150V - 5A
Search Keywords: SB5H150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SB5H150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Frequently Asked Questions
Is SB5H150 RoHS compliant?
Yes, SB5H150 is RoHS compliant.
What is the lead time for SB5H150?
The standard lead time for SB5H150 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,700
$0.1520
3,400
$0.1454
5,100
$0.1433
8,500
$0.1413
25,500
$0.1305
51,000
$0.1254
100,300 +
$0.1251
Click for Quote
Log in
to unlock special pricing