- Home ›
- All Products›
- SB560
SB560
Diotec Semiconductors
The SB560 is a Schottky barrier rectifier diode featuring a 60V reverse voltage and 5A forward current.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The SB560 is a Schottky barrier rectifier diode featuring a 60V reverse voltage and 5A forward current.
Search Keywords: SB560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SB560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,700
$0.1306
3,400
$0.1246
5,100
$0.1227
8,500
$0.1208
25,500
$0.1156
51,000
$0.1124
100,300
$0.1107
151,300 +
$0.1090
Click for Quote
Log in
to unlock special pricing