- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SB2100
SB2100
Diotec Semiconductors
Schottky - DO-15 - 100V - 2A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - DO-15 - 100V - 2A - 150°C
Search Keywords: SB2100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SB2100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4,000
$0.0553
8,000
$0.0529
12,000
$0.0528
28,000
$0.0500
52,000
$0.0475
100,000
$0.0457
152,000
$0.0455
252,000 +
$0.0454
Click for Quote
Log in
to unlock special pricing