- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SA263
SA263
Diotec Semiconductors
Diode - Fast - Melf - 1600V - 2A - 500ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - Melf - 1600V - 2A - 500ns - 175°C
Search Keywords: SA263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SA263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5,000
$0.1064
10,000
$0.1049
25,000
$0.1005
50,000
$0.0966
100,000
$0.0917
150,000 +
$0.0905
Click for Quote
Log in
to unlock special pricing