- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SA158
Diotec Semiconductors
SA158
Diode - Fast - Melf - 600V - 1A - 300ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - Fast - Melf - 600V - 1A - 300ns - 175°C
Search Keywords: SA158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SA158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is SA158 RoHS compliant?
Yes, SA158 is RoHS compliant.
What is the lead time for SA158?
The standard lead time for SA158 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0377
10,000
$0.0376
25,000
$0.0356
50,000
$0.0341
100,000
$0.0325
150,000
$0.0312
250,000
$0.0311
500,000 +
$0.0308
Click for Quote
Log in
to unlock special pricing