- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S8J
Diode - SMC - 600V - 8A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SMC - 600V - 8A - 150°C
Search Keywords: S8J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3,000
$0.1452
6,000
$0.1431
9,000
$0.1411
12,000
$0.1373
27,000
$0.1318
51,000
$0.1315
102,000 +
$0.1253
Click for Quote
Log in
to unlock special pricing