- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S5Y
Diode - SMC - 2000V - 5A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SMC - 2000V - 5A - 150°C
Search Keywords: S5Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S5Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Manufacturer Stock:
27,000
can ship
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
750
$0.3766
1,500
$0.2824
2,250
$0.2636
3,000 +
$0.2583
Click for Quote
Log in
to unlock special pricing