- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S5M
Diode - SMC - 1000V - 5A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - SMC - 1000V - 5A - 150°C
Search Keywords: S5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is S5M RoHS compliant?
Yes, S5M is RoHS compliant.
What is the lead time for S5M?
The standard lead time for S5M is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,000
$0.0930
6,000
$0.0890
9,000
$0.0877
12,000
$0.0875
27,000
$0.0841
51,000
$0.0808
102,000
$0.0767
150,000 +
$0.0765
Click for Quote
Log in
to unlock special pricing