- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S5GSMB
S5GSMB
Diotec Semiconductors
Diode - SMB - 400V - A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SMB - 400V - A - 150°C
Search Keywords: S5GSMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S5GSMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3,000
$0.0357
6,000
$0.0335
12,000
$0.0320
27,000
$0.0316
51,000
$0.0303
102,000
$0.0288
150,000
$0.0276
252,000 +
$0.0276
Click for Quote
Log in
to unlock special pricing