- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- S500
Bridge - 1-ph - TO-269AA/MiniDIL - 1000V - 0.8A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - TO-269AA/MiniDIL - 1000V - 0.8A - 150°C
Search Keywords: S500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5,000
$0.0777
10,000
$0.0766
25,000
$0.0734
50,000
$0.0705
100,000
$0.0670
150,000
$0.0668
250,000 +
$0.0661
Click for Quote
Log in
to unlock special pricing