- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- S40-THICK
Diotec Semiconductors
S40-THICK
Bridge - single phase - TO-269AA/MiniDIL - 80V - 0.8A
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Bridge - single phase - TO-269AA/MiniDIL - 80V - 0.8A
Search Keywords: S40THICK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S40-THICK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is S40-THICK RoHS compliant?
Yes, S40-THICK is RoHS compliant.
What is the lead time for S40-THICK?
The standard lead time for S40-THICK is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,000
$0.0600
6,000
$0.0591
9,000
$0.0574
12,000
$0.0565
27,000
$0.0542
51,000
$0.0534
102,000
$0.0495
150,000 +
$0.0487
Click for Quote
Log in
to unlock special pricing