- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S3Y
Diode - SMC - 2000V - 3A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SMC - 2000V - 3A - 150°C
Search Keywords: S3Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S3Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
57,000
can ship
MOQ for out of Stock Qty:
750
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
750
$0.3366
1,500
$0.2525
2,250
$0.2356
3,000 +
$0.2309
Click for Quote
Log in
to unlock special pricing