- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S3X
Diode - SMC - 1800V - 3A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - SMC - 1800V - 3A - 150°C
Search Keywords: S3X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S3X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is S3X RoHS compliant?
Yes, S3X is RoHS compliant.
What is the lead time for S3X?
The standard lead time for S3X is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3,000
$0.1806
6,000
$0.1780
9,000
$0.1707
12,000
$0.1703
27,000
$0.1639
51,000
$0.1635
102,000 +
$0.1538
Click for Quote
Log in
to unlock special pricing