- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S3JSMB-AQ
S3JSMB-AQ
Diotec Semiconductors
Diode - SMB - 600V - 3A - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SMB - 600V - 3A - 150°C - AEC-Q101
Search Keywords: S3JSMBAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S3JSMB-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3,000
$0.1009
6,000
$0.0965
9,000
$0.0951
12,000
$0.0938
27,000
$0.0912
51,000
$0.0876
102,000
$0.0874
150,000 +
$0.0872
Click for Quote
Log in
to unlock special pricing