- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S3JSMB
S3JSMB
Diotec Semiconductors
Diode - SMB - 600V - 3A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SMB - 600V - 3A - 150°C
Search Keywords: S3JSMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S3JSMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3,000
$0.0300
9,000
$0.0282
27,000
$0.0266
51,000
$0.0262
102,000
$0.0243
150,000
$0.0233
252,000
$0.0232
501,000 +
$0.0232
Click for Quote
Log in
to unlock special pricing