- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S3D
Diode - SMC - 200V - 3A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - SMC - 200V - 3A - 150°C
Search Keywords: S3D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is S3D RoHS compliant?
Yes, S3D is RoHS compliant.
What is the lead time for S3D?
The standard lead time for S3D is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,000
Can Ship immediately
Manufacturer Stock:
228,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
3,000
$0.0395
6,000
$0.0371
12,000
$0.0355
27,000
$0.0350
51,000
$0.0336
102,000
$0.0319
150,000
$0.0307
252,000 +
$0.0306
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT