- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S2MSMA-AQ
S2MSMA-AQ
Diotec Semiconductors
Diode - SMA - 1000V - 2A - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SMA - 1000V - 2A - 150°C - AEC-Q101
Search Keywords: S2MSMAAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S2MSMA-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
7,500
$0.0382
15,000
$0.0365
30,000
$0.0355
52,500
$0.0345
105,000
$0.0332
150,000
$0.0331
255,000
$0.0330
502,500 +
$0.0327
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments