- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S1X
Diode - SMA - 1800V - 1A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SMA - 1800V - 1A - 150°C
Search Keywords: S1X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S1X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,500
can ship
Minimum Order Quantity:
7500
Order Increment:
7500
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
7,500
$0.0642
15,000
$0.0633
30,000
$0.0607
52,500
$0.0605
105,000
$0.0583
150,000
$0.0554
255,000 +
$0.0547
Click for Quote
Log in
to unlock special pricing