- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S1W
Diode - SMA - 1600V - 1A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SMA - 1600V - 1A - 150°C
Search Keywords: S1W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S1W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,700,000
can ship
Minimum Order Quantity:
7500
Order Increment:
7500
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
7,500
$0.0588
15,000
$0.0580
30,000
$0.0556
52,500
$0.0555
105,000
$0.0534
150,000
$0.0508
255,000 +
$0.0507
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments