- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S1J
Diode - SMA - 600V - 1A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - SMA - 600V - 1A - 150°C
Search Keywords: S1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Frequently Asked Questions
Is S1J RoHS compliant?
Yes, S1J is RoHS compliant.
What is the lead time for S1J?
The standard lead time for S1J is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,562
Can Ship immediately
Buy all 5,562 in-stock or the regular minimum order quantity of 7500
On Order:
45,000
can ship 10/19/26
Manufacturer Stock:
2,610,000
can ship
Stock lot only:
5562
Minimum Order Quantity:
7500
Order Increment:
7500
7 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$0.0194
7,500
$0.0176
15,000
$0.0165
30,000
$0.0158
52,500
$0.0156
105,000
$0.0149
255,000
$0.0137
502,500 +
$0.0137
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT