- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S16KSD2
S16KSD2
Diotec Semiconductors
Diode - D2PAK - 800V - 16A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Diode - D2PAK - 800V - 16A - 150°C
Search Keywords: S16KSD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S16KSD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.4521
500
$0.3673
1,000
$0.3664
3,000
$0.3359
5,000
$0.3059
8,000
$0.3051
15,000
$0.2977
25,000 +
$0.2938
Click for Quote
Log in
to unlock special pricing