- Home ›
- All Products›
- S1.5G
S1.5G
Diotec Semiconductors
Diode - SMA - 400V - 1.5A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SMA - 400V - 1.5A
Search Keywords: S15G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S1.5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
7,500
$0.0206
15,000
$0.0193
30,000
$0.0184
52,500
$0.0178
105,000
$0.0170
150,000
$0.0168
255,000
$0.0165
502,500 +
$0.0163
Click for Quote
Log in
to unlock special pricing