- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- S125K
Diotec Semiconductors
S125K
Bridge - 1-ph - TO-269AA/MiniDIL - 190V - 1A - 150°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | S125K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85411000 |
| COO: | SI |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |