- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- RGP30M
Diotec Semiconductors
RGP30M
Diode - Fast - DO-201 - 1000V - 3A - 500ns - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - Fast - DO-201 - 1000V - 3A - 500ns - 150°C
Search Keywords: RGP30M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:RGP30M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Frequently Asked Questions
Is RGP30M RoHS compliant?
Yes, RGP30M is RoHS compliant.
What is the lead time for RGP30M?
The standard lead time for RGP30M is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,200
Can Ship immediately
Manufacturer Stock:
23,800
can ship
Minimum Order Quantity:
1700
Order Increment:
1700
7 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,700
$0.0438
5,100
$0.0425
8,500
$0.0415
25,500
$0.0389
51,000
$0.0383
100,300
$0.0376
151,300
$0.0375
251,600 +
$0.0374
Click for Quote
Log in
to unlock special pricing