- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- RGL34A
Diotec Semiconductors
RGL34A
Diode - Fast - MiniMelf - 50V - 0.5A - 150ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - Fast - MiniMelf - 50V - 0.5A - 150ns - 175°C
Search Keywords: RGL34A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:RGL34A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is RGL34A RoHS compliant?
Yes, RGL34A is RoHS compliant.
What is the lead time for RGL34A?
The standard lead time for RGL34A is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,500
$0.0281
7,500
$0.0221
25,000
$0.0212
50,000
$0.0209
100,000
$0.0190
150,000
$0.0190
250,000
$0.0183
500,000 +
$0.0182
Click for Quote
Log in
to unlock special pricing