- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- RGL1MR13
RGL1MR13
Diotec Semiconductors
Diode - Fast - MiniMelf - 1000V - 1A - 500ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - MiniMelf - 1000V - 1A - 500ns - 175°C
Search Keywords: RGL1MR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:RGL1MR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10,000
$0.0419
30,000
$0.0407
50,000
$0.0396
100,000
$0.0380
150,000
$0.0379
250,000
$0.0378
500,000 +
$0.0357
Click for Quote
Log in
to unlock special pricing