- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- RGL1M
Diotec Semiconductors
RGL1M
Diode - Fast - MiniMelf - 1000V - 1A - 500ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - Fast - MiniMelf - 1000V - 1A - 500ns - 175°C
Search Keywords: RGL1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:RGL1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100040
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RGL1M RoHS compliant?
Yes, RGL1M is RoHS compliant.
What is the lead time for RGL1M?
The standard lead time for RGL1M is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
2,500
$0.0440
5,000
$0.0430
10,000
$0.0420
25,000
$0.0407
50,000
$0.0397
100,000
$0.0368
150,000
$0.0363
250,000 +
$0.0356
Click for Quote
Log in
to unlock special pricing