- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- RGL1J
Diotec Semiconductors
RGL1J
Diode - Fast - MiniMelf - 600V - 1A - 250ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - Fast - MiniMelf - 600V - 1A - 250ns - 175°C
Search Keywords: RGL1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:RGL1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is RGL1J RoHS compliant?
Yes, RGL1J is RoHS compliant.
What is the lead time for RGL1J?
The standard lead time for RGL1J is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12,500
can ship 10/12/26
Minimum Order Quantity:
2500
Order Increment:
2500
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,500
$0.0432
5,000
$0.0406
10,000
$0.0388
25,000
$0.0383
50,000
$0.0367
100,000
$0.0336
150,000
$0.0335
250,000 +
$0.0334
Click for Quote
Log in
to unlock special pricing