- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- PZTA42
PZTA42
Diotec Semiconductors
BJT - SOT-223 - 300V - 500mA - NPN - 1.5W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-223 - 300V - 500mA - NPN - 1.5W - 150°C
Search Keywords: PZTA42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:PZTA42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
96,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4,000
$0.1088
8,000
$0.0868
12,000
$0.0829
28,000
$0.0712
52,000
$0.0653
100,000
$0.0625
152,000
$0.0622
252,000 +
$0.0619
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments