- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- PX1500M
PX1500M
Diotec Semiconductors
Diode - P600 - 1000V - 15A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - P600 - 1000V - 15A - 175°C
Search Keywords: PX1500M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:PX1500M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$0.4358
500
$0.3541
1,000
$0.3532
3,000
$0.3237
5,000
$0.2949
8,000
$0.2942
15,000
$0.2871
25,000 +
$0.2833
Click for Quote
Log in
to unlock special pricing