- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- PWY8012
PWY8012
Diotec Semiconductors
Diode - TO-247-3L - 1200V - 80A
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Diode - TO-247-3L - 1200V - 80A
Search Keywords: PWY8012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:PWY8012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$1.265
450
$0.982
900
$0.940
1,350
$0.938
2,700
$0.901
5,400
$0.877
7,650
$0.866
10,350 +
$0.864
Click for Quote
Log in
to unlock special pricing