- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- PW4512
Diotec Semiconductors
PW4512
Diode - TO-247-2L - 1200V - 45A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Diode - TO-247-2L - 1200V - 45A - 150°C
Search Keywords: PW4512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:PW4512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is PW4512 RoHS compliant?
Yes, PW4512 is RoHS compliant.
What is the lead time for PW4512?
The standard lead time for PW4512 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
7 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
30
$1.234
270
$1.002
510
$0.957
1,020
$0.916
2,520
$0.879
5,010
$0.855
7,500
$0.853
10,020 +
$0.844
Click for Quote
Log in
to unlock special pricing