- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- PT800A
PT800A
Diotec Semiconductors
Diode - TO-220AC - 50V - 8A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Diode - TO-220AC - 50V - 8A - 150°C
Search Keywords: PT800A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:PT800A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
100
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$0.1779
1,000
$0.1567
2,500
$0.1532
5,000
$0.1522
10,000
$0.1491
25,000
$0.1463
50,000
$0.1459
100,000 +
$0.1454
Click for Quote
Log in
to unlock special pricing