- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- PST1600B
Diotec Semiconductors
PST1600B
Diode - TO-220AB - 100V - 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Diode - TO-220AB - 100V - 8A
Search Keywords: PST1600B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:PST1600B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is PST1600B RoHS compliant?
Yes, PST1600B is RoHS compliant.
What is the lead time for PST1600B?
The standard lead time for PST1600B is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.4256
500
$0.3458
1,000
$0.3449
2,500
$0.3161
5,000
$0.2879
7,500
$0.2872
10,000
$0.2865
15,000 +
$0.2803
Click for Quote
Log in
to unlock special pricing