- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- PSOT36C
PSOT36C
Diotec Semiconductors
ESD - SOT-23 - 76.8V - 36V - 1µA - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ESD - SOT-23 - 76.8V - 36V - 1µA - Bidirectional
Search Keywords: PSOT36C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:PSOT36C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.0478
9,000
$0.0415
27,000
$0.0385
51,000
$0.0380
102,000
$0.0378
150,000
$0.0376
252,000
$0.0374
501,000 +
$0.0373
Click for Quote
Log in
to unlock special pricing