- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- PPH810-AQ
Diotec Semiconductors
PPH810-AQ
Schottky - TO-277B - 100V - 8A - 175°C - AEC-Q101
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - TO-277B - 100V - 8A - 175°C - AEC-Q101
Search Keywords: PPH810AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:PPH810-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is PPH810-AQ RoHS compliant?
Yes, PPH810-AQ is RoHS compliant.
What is the lead time for PPH810-AQ?
The standard lead time for PPH810-AQ is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,250
$0.2688
2,500
$0.2016
3,750
$0.1882
5,000 +
$0.1844
Click for Quote
Log in
to unlock special pricing