- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- PKC-136
PKC-136
Diotec Semiconductors
Diode - Superfast - DO-15 - 700V - - 75ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - DO-15 - 700V - - 75ns - 150°C
Search Keywords: PKC136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:PKC-136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Manufacturer Stock:
128,000
can ship
Minimum Order Quantity:
250
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$0.1402
1,000
$0.1235
4,000
$0.1208
8,000
$0.1191
12,000
$0.1175
28,000
$0.1153
52,000
$0.1096
100,000 +
$0.1093
Click for Quote
Log in
to unlock special pricing