- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6SMBJ8.5A
Diotec Semiconductors
P6SMBJ8.5A
TVS - SMB - 150°C - 600W - 8.5V - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS - SMB - 150°C - 600W - 8.5V - Unidirectional
Search Keywords: P6SMBJ85A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P6SMBJ8.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is P6SMBJ8.5A RoHS compliant?
Yes, P6SMBJ8.5A is RoHS compliant.
What is the lead time for P6SMBJ8.5A?
The standard lead time for P6SMBJ8.5A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
3,000
$0.0518
6,000
$0.0486
12,000
$0.0465
27,000
$0.0452
51,000
$0.0440
102,000
$0.0401
150,000
$0.0400
252,000 +
$0.0399
Click for Quote
Log in
to unlock special pricing