- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6SMBJ12CA
P6SMBJ12CA
Diotec Semiconductors
TVS - SMB - 150°C - 600W - 12V - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SMB - 150°C - 600W - 12V - Bidirectional
Search Keywords: P6SMBJ12CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P6SMBJ12CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.0532
6,000
$0.0500
12,000
$0.0478
27,000
$0.0465
51,000
$0.0452
102,000
$0.0413
150,000
$0.0412
252,000 +
$0.0411
Click for Quote
Log in
to unlock special pricing