- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6SMBJ12C
P6SMBJ12C
Diotec Semiconductors
TVS Diode - SMB - 12V - 600W - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TVS Diode - SMB - 12V - 600W - Bidirectional
Search Keywords: P6SMBJ12C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P6SMBJ12C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0473
6,000
$0.0444
12,000
$0.0425
27,000
$0.0413
51,000
$0.0401
102,000
$0.0366
150,000
$0.0360
252,000 +
$0.0355
Click for Quote
Log in
to unlock special pricing