- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6SMAJ58A-AQ
P6SMAJ58A-AQ
Diotec Semiconductors
TVS - SMA - 150°C - 500W - 58V - Unidirectional - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SMA - 150°C - 500W - 58V - Unidirectional - AEC-Q101
Search Keywords: P6SMAJ58AAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P6SMAJ58A-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7,500
$0.0612
15,000
$0.0603
30,000
$0.0578
52,500
$0.0577
105,000
$0.0555
150,000
$0.0554
255,000 +
$0.0548
Click for Quote
Log in
to unlock special pricing